The ADV471KP35 is a commercial-grade, quad display controller IC from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 44 terminals and a supply voltage of 4.5 to 5.5 volts. It can handle a maximum supply current of 220 milliamps and a clock frequency of up to 35 MHz. The IC supports an 8-bit external data bus and a 3-bit address bus.
Sign in to ask questions about the Analog Devices ADV471KP35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV471KP35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV471KP35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.