The ADV476KN35 is a 28-pin dual display controller IC from Analog Devices, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum supply current of 220mA. The device features a maximum clock frequency of 35MHz and supports an 8-bit external data bus and a 2-bit address bus. It is packaged in a 0.600 inch, plastic DIP-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV476KN35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV476KN35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.