The ADV476KN66 is a 28-pin dual display controller from Analog Devices. It operates at a maximum clock frequency of 66MHz and is powered by a nominal 5V supply voltage. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ADV476KN66 is available in a DIP-28 package, measuring 15.24mm in width and 37.4mm in length. It has a maximum supply current of 220mA and is suitable for use in display controller and palette DAC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV476KN66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV476KN66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.