
Analog Devices ADV601JS12 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 32 |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV601JS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
