
The ADV601LCJSTZRL is a 32-bit interface IC from Analog Devices, packaged in a lead-free LQFP. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This IC is designed for surface mount applications and is available in quantities of 1000 units per reel.
Analog Devices ADV601LCJSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV601LCJSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
