IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP40, 0.6 INCH, PLASTIC, DIP-40, Digital to Analog Converter
Analog Devices ADV7120KN80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7120KN80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.