
The ADV7120KP80 is an 8-bit digital-to-analog converter with three channels, operating over a temperature range of 0°C to 70°C. It has a parallel interface and a maximum supply voltage of 5.25V. The device is packaged in a LCC-44 package and is not RoHS compliant. The converter has a resolution of 8 bits and a settling time of 0.012us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7120KP80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7120KP80 technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.012us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7120KP80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
