
Triple 8-bit video digital-to-analog converter (DAC) operating at 80 MHz with a 30 MS/s conversion rate. Features 8-bit resolution across three DAC channels, offering 1 LSB integral nonlinearity. This parallel interface DAC operates from a 5V supply voltage with a maximum power dissipation of 625mW. Packaged in a PLCC with tin-matte contact plating, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices ADV7120KPZ30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7120KPZ30 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 30MS/s |
| Differential Output | No |
| Height | 4.55mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Weight | 0.084185oz |
| Width | 16.662mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7120KPZ30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
