
Analog Devices ADV7120KPZ80 technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of D/A Converters | 3 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7120KPZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
