
The ADV7120KST30 is an 8-bit digital-to-analog converter from Analog Devices, featuring a 3-channel output and a LQFP package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a resolution of 8 bits and a settling time of 0.012us. It is RoHS compliant and suitable for surface mount applications.
Analog Devices ADV7120KST30 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.012us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7120KST30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
