
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQFP48, TQFP-48, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7120KST30-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7120KST30-REEL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 30MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.012us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7120KST30-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
