
Triple 8-Bit Video DAC with 80 MHz sampling rate and 30 MS/s conversion rate. Features parallel input interface, 8-bit resolution, and 3 DAC channels. Operates with a 5V supply voltage and offers a settling time of 12ns. Integral nonlinearity is 1 LSB. Packaged in LQFP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADV7120KSTZ30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7120KSTZ30 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 30MS/s |
| Differential Output | No |
| Height | 1.5mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.26V |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Settling Time | 12ns |
| Supply Current | 125mA |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7120KSTZ30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
