
8-bit, 3-channel digital-to-analog converter (DAC) with a 30MS/s conversion rate. Features a parallel interface and a single 5V supply. Offers 1LSB integral nonlinearity and a 0.012µs settling time. Packaged in a 48-pin LQFP for surface mounting, with tin-matte contact plating. Operates from 0°C to 70°C with a maximum power dissipation of 625mW.
Analog Devices ADV7120KSTZ30-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 30MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Sampling Rate | 30000000S/s |
| Settling Time | 0.012us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7120KSTZ30-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
