
Triple 8-bit video digital-to-analog converter (DAC) with an 80 MHz sampling rate and 50 MS/s conversion rate. Features 8-bit resolution across three channels, a parallel interface, and a settling time of 12 ns. Integral nonlinearity is 1 LSB. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Housed in a TQFP package with tin, matte contact plating.
Analog Devices ADV7120KSTZ50 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Differential Output | No |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.26V |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Dissipation | 625mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Settling Time | 12ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7120KSTZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
