IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 10-BIT DAC, PQCC44, PLASTIC, LCC-44, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Analog Devices ADV7122KPZ80 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 80MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |