
IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP48, 1.40 MM HEIGHT, PLASTIC, TQFP-48, Digital to Analog Converter
Analog Devices ADV7122KST30 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7122KST30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.