
Triple 10-bit high-speed video DAC with a 330 MHz sampling rate and 240 MS/s conversion rate. Features a parallel interface, differential output, and 1 LSB integral nonlinearity. Operates with a 3V to 5.25V supply voltage and dissipates a maximum of 485mW. Encased in an LQFP package with tin-matte contact plating.
Sign in to ask questions about the Analog Devices ADV7123JSTZ240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7123JSTZ240 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Settling Time | 15ns |
| Supply Current | 67mA |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7123JSTZ240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
