
Triple 10-bit high-speed video DAC with a 330 MHz sampling rate and 240 MS/s conversion rate. Features include differential outputs, 1 LSB integral nonlinearity, and a parallel interface. Operates with a single supply voltage range of 3V to 5.25V, consuming a maximum power dissipation of 485mW. Packaged in LQFP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADV7123JSTZ240-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7123JSTZ240-RL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of D/A Converters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 485mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Settling Time | 15ns |
| Supply Type | Single |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7123JSTZ240-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
