
Triple 10-bit high-speed video DAC with a 330 MS/s conversion rate. Features a parallel interface, differential outputs, and unipolar output polarity. Operates with supply voltages from 3V to 5.25V, consuming 16mA nominal current. Integral nonlinearity is 1 LSB, with a settling time of 15ns. Packaged in LQFP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADV7123JSTZ330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7123JSTZ330 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 330MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Settling Time | 15ns |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7123JSTZ330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
