The ADV7123KST140 is a 10-bit digital-to-analog converter from Analog Devices, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has 48 terminals in a quad terminal position and is packaged in a 48-pin QFP with dimensions of 7mm by 7mm. The device operates at a nominal supply voltage of 3.3V and has a maximum supply current of 72mA. It is designed for use in industrial applications and is compliant with various standards.
Analog Devices ADV7123KST140 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 72 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7123KST140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.