
The ADV7123KSTZ140 is a 48-pin quad 10-bit industrial-grade digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 72mA and is packaged in a 7x7mm 48-pin QFP package. It is designed for industrial applications and is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7123KSTZ140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7123KSTZ140 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 72 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7123KSTZ140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.