
High-speed video digital-to-analog converter (DAC) featuring a 10-bit resolution and 3 independent DAC channels. This triple DAC offers a 330 MS/s sampling rate and a 140 MS/s conversion rate, with a fast 15 ns settling time. It supports a parallel interface and provides differential outputs. Operating from a single 3V to 5.25V supply, this CMOS component is housed in an LQFP package with tin, matte contact plating and is designed for surface mounting.
Sign in to ask questions about the Analog Devices ADV7123KSTZ140-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7123KSTZ140-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 140MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 485mW |
| Resolution | 10b |
| Sampling Rate | 330MS/s |
| Settling Time | 15ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7123KSTZ140-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
