
Triple 10-bit high-speed video digital-to-analog converter (DAC) with a 330 MS/s sampling rate. Features 1 LSB differential and integral nonlinearity, a 15 ns settling time, and a parallel interface. Operates with a 3V to 5.25V supply voltage and offers differential outputs. Packaged in LQFP with tin matte contact plating, this component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7123KSTZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7123KSTZ50 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | Yes |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Settling Time | 15ns |
| Supply Current | 67mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7123KSTZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
