IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQFP48, 1.40 MM, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter
Sign in to ask questions about the Analog Devices ADV7125JST240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7125JST240 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 72 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7125JST240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.