
The ADV7125JST330 is an 8-bit digital-to-analog converter with three channels, packaged in a 1.40 MM, PLASTIC, MS-026BBC, LQFP-48. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.25V. The device is not RoHS compliant and is available in bulk packaging. It features an integral nonlinearity of 1LSB and a resolution of 8 bits.
Analog Devices ADV7125JST330 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7125JST330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
