
High-speed video digital-to-analog converter (DAC) with 8-bit resolution and 3 channels. Features a 330MS/s conversion rate, parallel interface, and differential output. Operates with supply voltages from 3V to 5.25V, offering a maximum power dissipation of 485mW. Integral nonlinearity is 1LSB, with output voltages ranging from 2.8V to 700mV. Packaged in a QFP with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7125JSTZ330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7125JSTZ330 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 330MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7125JSTZ330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
