
High-speed video digital-to-analog converter (DAC) featuring 8-bit resolution and three independent DAC channels. Offers a 330MS/s sampling rate with a 50MS/s conversion rate. Supports parallel input interface and provides differential outputs. Operates with a supply voltage of 5V, consuming 485mW maximum power dissipation. Packaged in a QFP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7125KSTZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7125KSTZ50 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Supply Current | 67mA |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7125KSTZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
