
Triple 8-bit high-speed video DAC with a 330MHz sampling rate and 170MS/s conversion rate. Features differential outputs, parallel interface, and 8-bit resolution across three DAC channels. Operates with a supply voltage range of 3V to 5.25V and offers a wide temperature range from -40°C to 85°C. Packaged in QFP with tin, matte contact plating, this RoHS compliant component is designed for high-performance video applications.
Analog Devices ADV7125WBSTZ170 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 170MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Min Output Voltage | 2.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Series | Automotive, ADI0012 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7125WBSTZ170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
