
High-speed video digital-to-analog converter (DAC) featuring 10-bit resolution and a 240 MS/s conversion rate. This single-channel DAC offers a parallel interface and differential outputs, operating with a dual supply voltage of 5V. Integral nonlinearity is specified at 1 LSB, with a settling time of 15ns. Packaged in a TSSOP with tin-matte contact plating, it operates across a temperature range of -40°C to 85°C.
Analog Devices ADV7127JRUZ240 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240MS/s |
| Settling Time | 15ns |
| Weight | 0.007478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7127JRUZ240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
