
The ADV7127JRZ240 is a 10-bit digital-to-analog converter with a conversion rate of 240MS/s. It features a parallel interface and is packaged in a SOIC W format. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C. The maximum supply voltage is 5.25V, while the minimum supply voltage is 3V. The device is lead free and has a settling time of 0.015us.
Analog Devices ADV7127JRZ240 technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 240MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 0.015us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7127JRZ240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
