
The Analog Devices ADV7127KRU50-REEL is a 10-bit digital-to-analog converter with a conversion rate of 240MS/s and a maximum power dissipation of 30mW. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-24 package. The device has a single supply type and is not RoHS compliant. It features a differential output and a resolution of 10 bits.
Analog Devices ADV7127KRU50-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 240000000S/s |
| Settling Time | 15ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7127KRU50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
