
High-speed 10-bit digital-to-analog converter (DAC) with a 240 MS/s conversion rate. Features a parallel interface, single channel, and differential output. Operates with a 5V supply voltage, offering 1 LSB integral nonlinearity and a 15ns settling time. Packaged in a TSSOP for surface mounting, with a maximum operating temperature of 85°C.
Analog Devices ADV7127KRUZ50 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 240MS/s |
| Diameter | 7.8mm |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240MS/s |
| Settling Time | 15ns |
| Supply Current | 33mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7127KRUZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
