The ADV7128KR30 is a commercial-grade, 10-bit digital-to-analog converter from Analog Devices. It features a nominal supply voltage of 5V and a maximum supply current of 100uA. The device operates over a temperature range of 0 to 70 degrees Celsius and is available in a 28-pin R-PDSO-G28 package. The converter is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Analog Devices ADV7128KR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7128KR30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7128KR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.