
The ADV7129KS is an 8-bit 3-channel parallel interface IC from Analog Devices, operating over a supply voltage of 5V. It features an integral nonlinearity of 1LSB and is available in a QFP-304 package, suitable for surface mount. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The IC is designed for use in applications requiring high-resolution data conversion and transmission.
Sign in to ask questions about the Analog Devices ADV7129KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7129KS technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7129KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
