IC 2000 X 2000 PIXELS PALETTE-DAC DSPL CTLR, PQFP304, PLASTIC, QFP-304, Display Controller
Sign in to ask questions about the Analog Devices ADV7129KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7129KSZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7129KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.