The ADV7150LS220 is a quad display controller IC from Analog Devices. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V. The IC features a maximum supply current of 400mA and a maximum clock frequency of 220MHz. It is available in a 160-pin QFP package and is suitable for use in display controller and palette DAC applications.
Analog Devices ADV7150LS220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 220 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 10 |
| Address Bus Width | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7150LS220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.