The ADV7151LS220 is a commercial-grade display controller IC from Analog Devices, operating within a temperature range of 0 to 70 degrees Celsius. It features a 100-pin QFP package, suitable for surface-mount applications. The device requires a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The IC supports clock frequencies up to 220MHz and is designed for use in display controller and palette DAC applications.
Analog Devices ADV7151LS220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 220 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 10 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7151LS220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.