
The ADV7162KS140 is a 10-bit, 3-channel parallel interface IC from Analog Devices. It operates at a conversion rate of 140MS/s and has an integral nonlinearity of 1LSB. The device is packaged in a PQFP-160 and is suitable for use in applications with operating temperatures ranging from 0°C to 70°C. The IC requires a supply voltage of 5V and is not RoHS compliant.
Analog Devices ADV7162KS140 technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 140MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7162KS140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.