The ADV7162KS220 is a commercial-grade, quad-terminal, 160-pin QFP package display controller and palette DAC from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5-volt supply. This IC is designed for use in uPs and uCs applications, featuring a 10-bit external data bus and a 0-bit address bus. The ADV7162KS220 is manufactured in a plastic QFP-160 package.
Analog Devices ADV7162KS220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 10 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7162KS220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.