
Analog Devices ADV7171KS technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of D/A Converters | 4 |
| Operating Supply Current | 155mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7171KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.