
IC COLOR SIGNAL ENCODER, PQFP44, MS-022AB, MQFP-44, Color Signal Converter
Checking distributor stock and pricing after the page loads.
Analog Devices ADV7171KS-REEL technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Surface Mount |
| Number of D/A Converters | 4 |
| Operating Supply Current | 155mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.