
The ADV7171KSU is a surface mount video processing IC from Analog Devices. It features a 10-bit resolution and 4 channels. The device operates at an operating supply current of 155mA. The ADV7171KSU is packaged in a TQFP package type. It is not RoHS compliant.
Analog Devices ADV7171KSU technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 155mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7171KSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
