
IC COLOR SIGNAL ENCODER, PQFP44, PLASTIC, MS-026ACB, TQFP-44, Color Signal Converter
Analog Devices ADV7171KSU-REEL technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7171KSU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
