
The ADV7171KSUZ is a 10-bit 4-channel video processing IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The IC has a resolution of 10 bits and features 4 channels. It is packaged in a TQFP package and is RoHS compliant.
Analog Devices ADV7171KSUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 9999 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7171KSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
