
The ADV7171KSUZ-REEL is a 4-channel video processing IC with a resolution of 10 bits and an operating frequency of 27MHz. It is packaged in a TQFP package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes an operating supply current of 150mA and is available in a tape and reel packaging format with 1500 units per package.
Analog Devices ADV7171KSUZ-REEL technical specifications.
| Package/Case | TQFP |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7171KSUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
