
The ADV7171KSZ is a 4-channel 10-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and has a surface mount configuration. The device operates on a supply voltage of 5V and has an operating supply current of 150mA. It is compliant with RoHS standards and is not radiation hardened.
Sign in to ask questions about the Analog Devices ADV7171KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7171KSZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Output Format | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7171KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
