
IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, MS-022AB, MQFP-44, Color Signal Converter
Analog Devices ADV7171KSZ-REEL technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of D/A Converters | 4 |
| Operating Supply Current | 155mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7171KSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
