
IC COLOR SIGNAL ENCODER, PQFP48, PLASTIC, TQFP-48, Color Signal Converter
Analog Devices ADV7173KST technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of D/A Converters | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7173KST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
