
Video Encoder 6 DAC 10bit 48-Pin LQFP T/R
Analog Devices ADV7173KST-REEL technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7173KST-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
