
Video encoder IC featuring 6 DAC channels with 10-bit resolution. Operates at a 27MHz frequency and utilizes an I2C interface. This surface mount component comes in a 48-pin LQFP package with tin, matte contact plating. Supply voltage ranges from 3V to 3.6V, with an operating current of 78mA. Operating temperature is between 0°C and 70°C.
Analog Devices ADV7173KSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Height | 1.4mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 9999 |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of D/A Converters | 6 |
| Operating Supply Current | 78mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7173KSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
